Eaton 3-Pole Flush Isolator Switch -, IP65, 100A, 55 kW
- RS 제품 번호:
- 176-9761
- 제조사 부품 번호:
- 067201 P3-100/E
- 제조업체:
- Eaton
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 176-9761
- 제조사 부품 번호:
- 067201 P3-100/E
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Electrical Phase | 1, 3 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Series | P3 | |
| Switching Current | 100A | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 55kW | |
| Switching DC Voltage | 24V | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 50°C | |
| Depth | 87mm | |
| Length | 87mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | RoHS | |
| Width | 101mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Electrical Phase 1, 3 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Series P3 | ||
Switching Current 100A | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Switching Power 55kW | ||
Switching DC Voltage 24V | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 50°C | ||
Depth 87mm | ||
Length 87mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals RoHS | ||
Width 101mm | ||
Eaton Isolator Switch, 3 Poles, 100A Maximum Current - 067201 P3-100/E
This isolator switch is an essential component for electrical installations, offering reliable performance in diverse applications. It features a Compact flush mount design with dimensions of 100mm in length, 90mm in width and a depth of 100mm. The switch operates at a maximum current of 100A and supports voltage ratings up to 690V AC, making it suitable for both single-phase and three-phase systems. With an IP65 rating on the front, it ensures protection against dust and water ingress.
Features & Benefits
• 3-pole design enables simultaneous disconnection of multiple circuits
• Rated for 100A maximum current ensures high power handling
• Screw Terminal type simplifies wiring connections
• High maximum operating temperature of +50°C increases versatility
• Rated for 100A maximum current ensures high power handling
• Screw Terminal type simplifies wiring connections
• High maximum operating temperature of +50°C increases versatility
Applications
• Used for isolating power in industrial machinery
• Integrates seamlessly into control panels for automation
• Effective in electrical distribution systems for safety
• Suitable for installations requiring high current controls
• Integrates seamlessly into control panels for automation
• Effective in electrical distribution systems for safety
• Suitable for installations requiring high current controls
How does the design of this switch facilitate installation in tight spaces?
The flush mount design allows for easy integration into existing panels and enclosures, taking minimal space while ensuring efficient operation. The Compact dimensions make it Ideal for environments where space is limited.
What type of electrical systems can benefit from this switch?
This switch is compatible with both single-phase and three-phase electrical systems, making it versatile for various applications ranging from residential to industrial use.
What protective features does this switch offer for outdoor installations?
The IP65 rating ensures that the device is resistant to dust and water ingress, allowing for safe operation in outdoor settings and ensuring its longevity in challenging conditions.
How does the ATEX certification impact the installation of this switch?
The ATEX certification indicates suitability for use in explosive atmospheres, which provides confidence in safety during installation in hazardous locations, mitigating risks associated with electrical faults.
What wiring methods are supported by this switch?
The switch uses screw terminals for wiring connections, providing a secure and reliable means of connection that is easy to work with for electricians and installers.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton 3-Pole Flush Switch -, IP65, 100A, 55 kW
- Eaton 3-Pole Flush Isolator Switch -, IP65, 100A, 30 kW
- Eaton 3-Pole Flush, Flush Isolator Switch -, IP65, 40A, 22 kW
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 55 kW
- Eaton 3-Pole Rear Panel Isolator Switch -, IP65, 100A, 55 kW
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 100A, 55 kW
- Eaton 3-Pole Flush Isolator Switch -, IP65, 63A, 30 kW
- Eaton 3-Pole Flush Isolator Switch -, IP65, 32A, 15 kW