Eaton 3-Pole DIN Rail Distribution Board -, IP3X, IP42, IP4X, 125A

Subtotal (1 unit)*

₩227,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩227,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-3014
제조사 부품 번호:
EBMS1253 EBMS1253
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Distribution Board

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP3X, IP42, IP4X

Electrical Phase

3

Terminal Type

Screw

Auxiliary Contacts Available

No

Switching Current

125A

Series

Memshield 3

Minimum Operating Temperature

0°C

Hazardous Area Certification

No

Width

440mm

Length

120mm

Standards/Approvals

No

Depth

120mm

COO (Country of Origin):
RO

Eaton Isolator Switch, 125A Maximum Current, 3 Poles - EBMS1253 EBMS1253


This isolator switch is an essential component for safely disconnecting electrical circuits. Designed to support three poles, it accommodates a maximum current of 125A and is suitable for a voltage rating of 415V. Measuring 120mm in length, 140mm in width, and 120mm in depth, this DIN rail isolator switch is constructed with screw Terminal connections, ensuring robust performance in various applications. Its IP40 rating provides protection against solid objects larger than 1mm, making it suitable for industrial and commercial environments.

Features & Benefits


• Designed for three-pole configurations for reliable circuit isolation
• Accommodates up to 125A to meet high-current demands
• Suitable for DIN rail mounting for easy installation and integration
• Operates effectively at a voltage of 415V for versatile usage

Applications


• Used in industrial electrical panels for circuit control
• Ideal for switching in automation systems
• Suitable for isolating machinery in manufacturing environments
• Utilised in electrical distribution systems for safe maintenance
• Effective in control installations for enhanced safety measures

What is the significance of the IP rating for this product?


The IP40 rating signifies that the isolator switch is protected against solid objects greater than 1mm, enhancing its suitability for applications where dust intrusion could be a concern.

What type of Terminal connections does it use?


This product features screw Terminal connections, providing firm and reliable electrical contact, which is particularly important for high-current applications.

In what situations would a three-pole configuration be necessary?


A three-pole configuration is essential for controlling three-phase electrical circuits commonly found in industrial and commercial electrical systems, ensuring comprehensive isolation.

Note

Eaton formerly known as Moeller

관련된 링크들