Schneider Electric Acti9 Distribution Board, 125A

Subtotal (1 unit)*

₩1,080,558.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,080,558.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
134-8666
제조사 부품 번호:
A9PTGEXTNP
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Distribution Board

Current Rating

125A

Range

Acti9

Standards/Approvals

No

Acti9 PowerTag Energy Sensor


The Acti 9 Smartlink system is used to monitor the final distribution boards to any supervision system.

Modular Acti 9 devices in the Acti 9 Smartlink system are used to monitor, and measure the electrical distribution boards via a Modbus TCP/IP communication network.

The Acti 9 Smartlink system collects the data from electrical distribution boards in real time, thus contributing to achieve efficiency targets or monitoring final loads.

The system consists of:


Acti 9 Smart Link SI D.

PowerTag energy sensors (A9MEM1520, A9MEM1521, A9MEM1522, A9MEM1540, A9MEM1541 and A9MEM1542) are the wireless devices that are directly mounted on a circuit breaker and are connected to Acti 9 Smartlink SI D through wireless communication. The circuit breaker auxiliary allows you to monitor the devices and collects not only energy, but also power and alarm events on the voltage loss. PowerTag energy sensors are mounted upstream or downstream of Acti 9 circuit breaker or Multi 9 circuit breaker.

Pre-wired cables.

The system offers the following advantages and services:


Calculation functions

Telemetering applications

Monitor load unbalance

Monitor power and voltage loss

Energy management and regulations

Acti 9 Smartlink SI D is a wireless connection to Modbus TCP/IP concentrator.

관련된 링크들