Eaton 2-Pole Board Isolator Switch -, IP20

Subtotal (1 unit)*

₩977,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩977,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-534
제조사 부품 번호:
6098930 DDC-125/2
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Number of Poles

2

Product Type

Isolator Switch

Mount Type

Board

IP Rating

IP20

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

132mm

Width

90mm

Standards/Approvals

IEC/EN 60947-3 RoHS IEC/EN 60204 VDE 0660 CE IEC/EN 60947

Hazardous Area Certification

No

Depth

132mm

제외

COO (Country of Origin):
GB
The Eaton DDC insulated enclosure is engineered for enhanced service distribution, standing as a robust and reliable solution across various applications. Designed with a 125A capacity and dual pole functionality, it combines efficiency with safety features, ensuring a seamless integration in demanding environments. The enclosure boasts superior mechanical lifespan, making it suitable for both commercial and industrial use. The grey knob actuator provides intuitive operation, while the NEMA-rated degree of protection guarantees durability against environmental challenges. Comprehensive certifications like IEC, RoHS, and CE validate its compliance and performance standards, positioning The Eaton DDC as a trusted choice for professionals seeking uninterrupted functionality in their electrical systems.

Long-lasting design with an impressive mechanical lifespan of 10,000 operations

User-friendly grey knob actuator ensures straightforward control

Interlockable installation guarantees added safety during operation

Rated for ambient conditions from -30°C to 55°C, ensuring operational reliability in extreme temperatures

Offers various terminal capacities to accommodate diverse wiring configurations

Complies with rigorous international standards for electrical safety and performance

Environmentally resistant, built to withstand pollution and overvoltage categories

관련된 링크들