Eaton 2-Pole Board Isolator Switch -, IP20, 200A, 0 W
- RS 제품 번호:
- 262-537
- 제조사 부품 번호:
- 6098936 DDC-200/2
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,189,280.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,189,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-537
- 제조사 부품 번호:
- 6098936 DDC-200/2
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Board | |
| IP Rating | IP20 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 200A | |
| Series | Eaton DDC | |
| Terminal Type | Screw | |
| Padlock Compatibility | Yes | |
| Switching Power | 0W | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 1200V ac | |
| Switching DC Voltage | 1200V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947, CE, VDE 0660, IEC/EN 60947-3, IEC/EN 60204, RoHS | |
| Depth | 98mm | |
| Width | 83mm | |
| Length | 160mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Board | ||
IP Rating IP20 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available Yes | ||
Switching Current 200A | ||
Series Eaton DDC | ||
Terminal Type Screw | ||
Padlock Compatibility Yes | ||
Switching Power 0W | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 1200V ac | ||
Switching DC Voltage 1200V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947, CE, VDE 0660, IEC/EN 60947-3, IEC/EN 60204, RoHS | ||
Depth 98mm | ||
Width 83mm | ||
Length 160mm | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- GB
The Eaton DDC DC switch disconnector is engineered for superior performance in demanding environments. Designed for a rated operational current of 200 A, this two-pole unit combines reliability with exceptional safety features. It is built for service distribution board mounting, making it an ideal choice for both industrial and commercial applications. The switch disconnector features a user-friendly long turning handle that ensures seamless operation, while the grey knob enhances visibility in various installations. With a robust design that meets stringent international standards, this reliable product effectively handles electrical loads while ensuring operator safety.
User-friendly design ensures ease of operation
Compact dimensions facilitate versatile mounting options
Enhanced visibility with an accessible grey knob
Optimised for up to 10,000 mechanical operations
Meets VDE, CE, and RoHS certifications for quality assurance
Rated impulse withstand voltage ensures reliable performance
IP20 protection degree safeguards internal components
Suitable for ground mounting to fit various installation needs
Robust build can withstand harsh environmental conditions
Effective heat dissipation optimises performance under load
관련된 링크들
- Eaton 2-Pole Board Isolator Switch -, IP20
- Eaton 2-Pole Board Isolator Switch -, IP20, 1000A
- Eaton 2-Pole Board Isolator Switch -, IP20, 1250A, 30 kW
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20, 125A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20, 1000A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20, 400A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20, 1250A, 0 kW