AREQ-90C0-00000 Broadcom AREQ-90C0-00000 940 nm IR LED PLCC 4 Surface package
- RS 제품 번호:
- 216-3604
- 제조사 부품 번호:
- AREQ-90C0-00000
- 제조업체:
- Broadcom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 216-3604
- 제조사 부품 번호:
- AREQ-90C0-00000
- 제조업체:
- Broadcom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Broadcom | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Package Type | PLCC 4 | |
| Radiant Intensity | 11.2mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 120° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Circular | |
| Series | AREQ-90C0-00000 | |
| Standards/Approvals | JEDEC MSL 3 | |
| Maximum Supply Voltage | 3.1V | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Broadcom | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Package Type PLCC 4 | ||
Radiant Intensity 11.2mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 120° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Circular | ||
Series AREQ-90C0-00000 | ||
Standards/Approvals JEDEC MSL 3 | ||
Maximum Supply Voltage 3.1V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom® AREQ-90C0-00000 is a double-junction 850-nm infrared emitter packaged in an industrial-standard PLCC-4. This high-efficiency infrared emitter is suitable to be used in industrial sensing and infrared illumination for cameras. The package is compatible with the reflow soldering process. To facilitate easy pick-and-place assembly, the products are packed in tape and reel.
Available in peak wavelength 850 nm
Wide viewing angle at 120°
JEDEC MSL 3
관련된 링크들
- AREQ-90C0-00000 Broadcom AREQ-90C0-00000 940 nm IR LED PLCC 4 Surface package
- AREQ-8020-00000 Broadcom AREQ-8020-00000 850 nm IR LED PLCC 4 Surface package
- AREQ-80C0-00000 Broadcom AREQ 850 nm IR LED PLCC Surface package
- Vishay 940 nm IR LED PLCC 2 Surface package
- HSM9-C360 Broadcom HSM 940 nm IR LED Surface Mount package
- VSML3710-GS08 Vishay 940 nm IR LED PLCC 2 Surface package
- Vishay VEMT3700 940 nm IR LED PLCC 2 Surface package
- VSMB3940X01-GS08 Vishay 940 nm IR LED PLCC 2 Surface package