AREQ-8020-00000 Broadcom AREQ-8020-00000 850 nm IR LED PLCC 4 Surface package
- RS 제품 번호:
- 216-3602
- 제조사 부품 번호:
- AREQ-8020-00000
- 제조업체:
- Broadcom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 216-3602
- 제조사 부품 번호:
- AREQ-8020-00000
- 제조업체:
- Broadcom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Broadcom | |
| Peak Wavelength | 850nm | |
| Product Type | IR LED | |
| Package Type | PLCC 4 | |
| Radiant Intensity | 35mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 120° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Circular | |
| Series | AREQ-8020-00000 | |
| Standards/Approvals | JEDEC MSL 3 | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Broadcom | ||
Peak Wavelength 850nm | ||
Product Type IR LED | ||
Package Type PLCC 4 | ||
Radiant Intensity 35mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 120° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Circular | ||
Series AREQ-8020-00000 | ||
Standards/Approvals JEDEC MSL 3 | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom PLCC IR LEDs are available in 850 nm and 940 nm peak wavelength range, appropriate for specific devices such as infrared illumination and industrial sensing. The industrial standard 3.5mm x 2.8mm x 1.9mm package design is suitable for a wide variety of applications. The package is compatible with reflow soldering process. To facilitate easy pick and place assembly, the LEDs are packed in tape and reel.
Available in peak wavelength 850 nm
Wide viewing angle at 120°
JEDEC MSL 3
관련된 링크들
- AREQ-8020-00000 Broadcom AREQ-8020-00000 850 nm IR LED PLCC 4 Surface package
- AREQ-80C0-00000 Broadcom AREQ 850 nm IR LED PLCC Surface package
- AREQ-90C0-00000 Broadcom AREQ-90C0-00000 940 nm IR LED PLCC 4 Surface package
- Broadcom HSM8 850 nm IR LED Surface package
- HSM8-C350 Broadcom HSM8 850 nm IR LED Surface package
- HSM8-C360 Broadcom HSM 850 nm IR LED Surface Mount package
- HLMP-Q700 Broadcom HLMP-Q700 850 nm IR LED Subminiature Surface package
- HSM8-C170 Broadcom HSM 850 nm IR LED 0805 Surface Mount package