ILH-6MA1-95NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Through Hole package

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩31,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩31,160.00-
5 - 9₩30,240.002%
10 - 24₩29,300.005%
25 - 49₩28,660.008%
50 +₩28,040.0010%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
210-3078
Distrelec 제품 번호:
303-80-583
제조사 부품 번호:
ILH-6MA1-95NA-SC201-WIR200.
제조업체:
Intelligent LED Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intelligent LED Solutions

Product Type

IR LED

Peak Wavelength

940nm

Radiant Intensity

230mW/sr

Mount Type

Through Hole

Number of LEDs

1

Number of Pins

4

Lens Shape

Dome

Series

ILH-xMX1-xxxx-SC201-WIR200

Standards/Approvals

CE

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent LED Solutions At the heart of each PowerStar is a Stanley high power IR LED. Stanley 7 / 8M LEDs can be driven up to 1500mA and the 5 / 6M LEDs can be driven up to 1000mA while Stanleys latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 5˚C/W ensures cool running and a highly efficient product. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard. 5M and 6M products have been manufactured to meet automative regulation, 7M and 8M parts are designed primarily for consumer/ security applications.

Mounting holes using M3 screws allows easy installation

Up to 100,000 Hour lifetime to 70% of original brightness

관련된 링크들