ILH-7MC1-85NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 855 nm IR LED Surface package
- RS 제품 번호:
- 209-7965
- 제조사 부품 번호:
- ILH-7MC1-85NC-SC201-WIR200.
- 제조업체:
- Intelligent LED Solutions
대량 구매 할인 받기
5개 더 담고 ₩6,100.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩41,460.00
일시적 품절
- 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩41,460.00 | - |
| 5 - 9 | ₩40,240.00 | ₩6,100.00 |
| 10 - 24 | ₩38,980.00 | ₩24,800.00 |
| 25 - 49 | ₩38,160.00 | ₩82,500.00 |
| 50 + | ₩37,320.00 | ₩207,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-7965
- 제조사 부품 번호:
- ILH-7MC1-85NC-SC201-WIR200.
- 제조업체:
- Intelligent LED Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Intelligent LED Solutions | |
| Peak Wavelength | 855nm | |
| Product Type | IR LED | |
| Radiant Intensity | 530mW/sr | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Circular | |
| Series | ILH-xMX1-xxxx-SC201-WIR200 | |
| Standards/Approvals | CE | |
| Maximum Supply Voltage | 2.1V | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Intelligent LED Solutions | ||
Peak Wavelength 855nm | ||
Product Type IR LED | ||
Radiant Intensity 530mW/sr | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Circular | ||
Series ILH-xMX1-xxxx-SC201-WIR200 | ||
Standards/Approvals CE | ||
Maximum Supply Voltage 2.1V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The ILS has a Stanley high power IR LED. Stanley 7 / 8M LEDs can be driven up to 1500mA.and the 5 / 6M LEDs can be driven up to 1000mA while Stanleys latest power chip technology remains efficient even at the highest drive currents.
Stanley 6M and 8M IR 1 LED PowerStars have a 120 degree silicone resin lens
Stanley 5M and 7M IR 1 LED PowerStars have a 60 degree silicone resin lens
Up to 100,000 Hour lifetime to 70% of original brightness
관련된 링크들
- ILH-6MA1-85NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED PowerStar
- ILH-5MA1-95NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Screw package
- ILH-7MC1-95NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Surface package
- ILH-8MC1-85NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED Screw package
- ILH-8MC1-95NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Through Hole package
- ILH-5MA1-85NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED PowerStar Screw package
- ILH-6MA1-95NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Through Hole package
- ILH-IO04-85SL-SC211-WIR200. Intelligent LED Solutions ILH-IO04-xxxx-SC201-xx 940 nm IR LED Screw package