ILH-5MA1-95NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Screw package
- RS 제품 번호:
- 210-3076
- 제조사 부품 번호:
- ILH-5MA1-95NA-SC201-WIR200.
- 제조업체:
- Intelligent LED Solutions
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩31,160.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩31,160.00 |
| 5 - 9 | ₩30,240.00 |
| 10 - 24 | ₩29,280.00 |
| 25 - 49 | ₩28,680.00 |
| 50 + | ₩28,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 210-3076
- 제조사 부품 번호:
- ILH-5MA1-95NA-SC201-WIR200.
- 제조업체:
- Intelligent LED Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Intelligent LED Solutions | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Radiant Intensity | 440mW/sr | |
| Mount Type | Screw | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Round | |
| Series | ILH-xMX1-xxxx-SC201-WIR200 | |
| LED Material | Silicon Resin Lens | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Intelligent LED Solutions | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Radiant Intensity 440mW/sr | ||
Mount Type Screw | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Round | ||
Series ILH-xMX1-xxxx-SC201-WIR200 | ||
LED Material Silicon Resin Lens | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions At the heart of each PowerStar is a Stanley high power IR LED. Stanley 7 / 8M LEDs can be driven up to 1500mA and the 5 / 6M LEDs can be driven up to 1000mA while Stanleys latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 5˚C/W ensures cool running and a highly efficient product. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard. 5M and 6M products have been manufactured to meet automative regulation, 7M and 8M parts are designed primarily for consumer/ security applications.
Mounting holes using M3 screws allows easy installation
Up to 100,000 Hour lifetime to 70% of original brightness
관련된 링크들
- ILH-6MA1-85NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED PowerStar
- ILH-7MC1-85NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 855 nm IR LED Surface package
- ILH-7MC1-95NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Surface package
- ILH-8MC1-85NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED Screw package
- ILH-8MC1-95NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Through Hole package
- ILH-5MA1-85NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED PowerStar Screw package
- ILH-6MA1-95NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 940 nm IR LED Through Hole package
- ILH-IO04-85SL-SC211-WIR200. Intelligent LED Solutions ILH-IO04-xxxx-SC201-xx 940 nm IR LED Screw package