ROHM Inverter, 5-Pin
- RS 제품 번호:
- 246-3833
- 제조사 부품 번호:
- BD7LS04G-CTL
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 246-3833
- 제조사 부품 번호:
- BD7LS04G-CTL
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Product Type | Inverter | |
| Logic Function | Inverter | |
| Input Type | Digital | |
| Maximum Propagation Delay Time @ CL | 11ns | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Logic Family | CMOS | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 1.25mm | |
| Length | 2.9mm | |
| Series | BD7LS04G-C | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Product Type Inverter | ||
Logic Function Inverter | ||
Input Type Digital | ||
Maximum Propagation Delay Time @ CL 11ns | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Logic Family CMOS | ||
Maximum Operating Temperature 125°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 1.25mm | ||
Length 2.9mm | ||
Series BD7LS04G-C | ||
Automotive Standard AEC-Q100 | ||
The ROHM automotive single inverter operated at voltage range of 1.65 V to 5.5 V, operating temperature range of -40 °C to +125 °C which available in SSOP5 package and can be used in automotive applications.
AEC-Q100 qualified
Low power consumption
5.5 V tolerant inputs
Output tolerant supports partial power down mode operation
Package SSOP5 is similar to SOT-23-5(JEDEC)
관련된 링크들
- ROHM BD7LS04G-CTL Inverter, 5-Pin
- ROHM Schmitt Trigger Input BD7LS14G-CTL Schmitt Trigger Inverter 1, 5-Pin SSOP-5
- ROHM Non-Inverting CMOS Buffer, 5-Pin SSOP-5
- ROHM BD7LS125G-CTL Non-Inverting CMOS Buffer, 5-Pin SSOP-5
- ROHM BD7LS07G-CTL Non-Inverting CMOS Buffer, 5-Pin SSOP-5
- ROHM, 1 2-Input AND Logic Gate, 5-Pin SSOP-5
- ROHM, 1 2-Input NAND Logic Gate, 5-Pin SSOP-5
- ROHM 2-Input NOR Quad 2 Input NOR, 5-Pin SSOP-5