ROHM Non-Inverting CMOS Buffer, 5-Pin SSOP-5

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
255-7674
제조사 부품 번호:
BD7LS07G-CTL
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Product Type

Buffer

Logic Family

CMOS

Logic Function

Buffer

Number of Channels

1

Input Type

Open Drain

Output Type

CMOS

Mount Type

Surface

Polarity

Non-Inverting

Minimum Supply Voltage

1.65V

Package Type

SSOP-5

Pin Count

5

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

10ns

Maximum High Level Output Current

24mA

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

BD7LS07G

Height

1.25mm

Length

2.8mm

Supply Current

10μA

Automotive Standard

AEC-Q100

The ROHM Automotive single buffer with open-drain and qualified for automotive applications. It is general purpose CMOS logic IC. This is designed for 1.65 V to 5.5 V power supply voltage operation. When it is power down, the output tolerant circuit protects the output circuit from the back flow current through the connected system.

AEC-Q100 qualified(note 1), 4000 V human-body model, 1000 V charged-device model

Low power consumption

5.5 V tolerant inputs

Output tolerant supports partial power down mode operation

관련된 링크들