RS Better World

Siemens Inverter Drive, 450 kW, 3 Phase, G120X Series 480V 1.107 kA

Subtotal (1 unit)*

₩90,467,860.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩90,467,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
180-600
제조사 부품 번호:
6SL3220-2YE62-0CB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Power Rating

450kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

1.107kA

Series

G120X

IP Rating

IP20

Overall Length

1.621m

Output Frequency

0Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Drive Type

Inverter Drive

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Overall Width

801mm

Standards/Approvals

EMC Directive 2004/108/EC, EAC, cUL, C-Tick (RCM), CE, UL, REACH, LowVoltage Directive 2006/95/EC, KCC, SEMI F47

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

393mm

COO (Country of Origin):
DE
The Siemens Inverter Drive is an advanced frequency inverter designed to deliver superior performance in demanding environments. Engineered for versatility, it suits various industrial applications, ensuring smooth operation and high efficiency. With robust features such as integrated fieldbus communication capabilities and a wide ambient temperature range, it is adaptable for diverse settings. The device supports multiple rated power configurations, allowing it to meet specific functional requirements while optimising energy consumption. Built with reliability in mind, the unit adheres to high standards, including RFI suppression, ensuring minimal disruption in sensitive areas. Its IP20 degree of protection adds an extra layer of security, making it a trusted partner for engineers seeking innovative solutions.

Designed for high efficiency in industrial applications

Supports wide ambient temperature range for adaptable use

Features RFI suppression for reduced electromagnetic interference

Offers flexibility with multiple power ratings for various operational needs

Includes a basic operator panel for user friendly interactions

Robust construction for enhanced reliability and longevity

관련된 링크들