RS Better World
Siemens Inverter Drive, 450 kW, 3 Phase, G120X Series 480V 1.107 kA
- RS 제품 번호:
- 158-779
- 제조사 부품 번호:
- 6SL3220-1YE62-0CB0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩90,334,960.00
제조사가 재고 비축중
- 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩90,334,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 158-779
- 제조사 부품 번호:
- 6SL3220-1YE62-0CB0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Power Rating | 450kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 1.107kA | |
| Series | G120X | |
| Overall Length | 1.621m | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 0Hz | |
| Maximum Supply Voltage | 480V | |
| Drive Type | Inverter Drive | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Overall Width | 801mm | |
| Standards/Approvals | CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, UL, SEMI F47, REACH | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 393mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Power Rating 450kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 1.107kA | ||
Series G120X | ||
Overall Length 1.621m | ||
IP Rating IP20 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 0Hz | ||
Maximum Supply Voltage 480V | ||
Drive Type Inverter Drive | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Overall Width 801mm | ||
Standards/Approvals CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, UL, SEMI F47, REACH | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 393mm | ||
- COO (Country of Origin):
- DE
The Siemens advanced drive solution is engineered for high-performance applications in industrial settings. Built to support demanding environments, it delivers robust power efficiency and reliability while meeting stringent operational standards. With its seamless integration of fieldbus communication protocols like MODBUS RTU and BACnet MS/TP, this product enhances connectivity across networked systems. Designed to thrive in a variety of ambient conditions, it ensures optimal performance even in challenging temperatures. The sleek design, coupled with a compact footprint, allows for easy installation in space-constrained areas. This drive not only optimises energy consumption but also aligns with contemporary industry needs for a sustainable future.
Designed for easy integration with existing automation systems
Supports a wide range of ambient temperatures for deployment
Built with high protection to ensure durability
Incorporates effective RFI suppression for stability
관련된 링크들
- Siemens Inverter Drive, 450 kW, 3 Phase, G120X Series 480V 1.107 kA
- Siemens Inverter Drive, 450 kW, 3 Phase, SINAMICS G120X Series 480V 1.107 kA
- Siemens Inverter Drive, 450 kW, 3 Phase, G120X Series 480V 107 A
- Siemens Inverter Drive, 355 kW, 3 Phase, G120X Series 480V 864 A
- Siemens Inverter Drive, 315 kW, 3 Phase, G120X Series 480V 770 A
- Siemens Inverter Drive, 250 kW, 3 Phase, G120X Series 480V 644 A
- Siemens Inverter Drive, 200 kW, 3 Phase, G120X Series 480V 500 A
- Siemens Inverter Drive, 400 kW, 3 Phase, G120X Series 480V 972 A