RS Better World

Siemens Inverter Drive, 250 kW, 3 Phase, G120X Series 480V 644 A

Subtotal (1 unit)*

₩37,662,240.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩37,662,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
158-741
제조사 부품 번호:
6SL3220-1YE54-0CB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Inverter Drive

Power Rating

250kW

Number of Phases

3

Maximum Output Current

644A

Series

G120X

Overall Length

999mm

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Drive Type

Inverter Drive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Standards/Approvals

REACH, LowVoltage Directive 2006/95/EC, KCC, EMC Directive 2004/108/EC, EAC, cUL, C-Tick (RCM), CE, UL, SEMI F47

Overall Width

305mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

369mm

COO (Country of Origin):
GB
The Siemens state-of-the-art drive system is engineered to deliver unparalleled performance and efficiency for various industrial applications. Designed for reliable operation, it accommodates a broad voltage range, ensuring smooth functionality even in challenging conditions. The unique features include advanced control techniques that enhance both the power factor and energy efficiency, making it an ideal choice for energy-conscious operations. With its robust design, including fan-assisted air cooling, it maintains optimal performance while handling varying load conditions. This drive is not only compliant with strict industry standards but also incorporates safety mechanisms to ensure reliability and longevity in demanding environments.

Integrated RFI suppression minimises electromagnetic interference

Supports multiple communication protocols for integration

Compact design reduces installation space

Efficient cooling extends component life and reliability

관련된 링크들