WAGO M12 Socket to Male to Interface Adapter

일시적 품절
RS 제품 번호:
279-7424
제조사 부품 번호:
750-365/040-010
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

Interface Adapter

Connector Type A

M12 Socket

Connector Gender A

Male

Standards/Approvals

ABS, IEC 61131-2, EN 61000-6-4, IEC 60068-2-27, EAC, DNV, ATEX, PRS, RINA, EN 61000-6-2, IEC, IEC 60068-2-6, IECEX, KC, UL

The WAGO EtherNet IP Fieldbus Coupler connects the EtherNet IP fieldbus system to the modular WAGO IO System. The fieldbus coupler detects all connected IO modules and creates a local process image. Two ETHERNET interfaces and an integrated switch allow the fieldbus to be wired in a line topology, eliminating the need for additional network devices, such as switches or hubs. Both interfaces support auto negotiation and Auto MDI.

RoHS compliant

IP20 degree of protection

Extended temperature range

Higher vibration and shock resistance

Greater immunity to impulse voltages and EMI

관련된 링크들