WAGO RJ45 to Male to Interface Adapter

일시적 품절
RS 제품 번호:
279-7421
제조사 부품 번호:
750-362/040-000
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

Interface Adapter

Connector Type A

RJ45

Connector Gender A

Male

Standards/Approvals

EN 61000-6-2, KC, IEC, RINA, IEC 60068-2-6, ATEX, IEC 60068-2-27, UL, EAC, EN 61000-6-4, DNV, PRS, ABS, IEC 61131-2, IECEX

The WAGO Fieldbus Coupler Modbus connects ETHERNET to the modular WAGO I/O System. The fieldbus coupler detects all connected I/O modules and creates a local process image. Two ETHERNET interfaces and an integrated switch allow the fieldbus to be wired in a line topology, eliminating the need for additional network devices, such as switches or hubs.

An extended temperature range

Higher vibration and shock resistance

관련된 링크들