일시적 품절
- RS 제품 번호:
- 279-7407
- 제조사 부품 번호:
- 750-332
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | Interface Adapter | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Standards/Approvals | ABS, PRS, IEC 60068-2-6, UL, ATEX, DNV, IEC 61131-2, RINA, IEC, EN 61000-6-4, IECEX, EAC, EN 61000-6-2, IEC 60068-2-27, KC | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type Interface Adapter | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Standards/Approvals ABS, PRS, IEC 60068-2-6, UL, ATEX, DNV, IEC 61131-2, RINA, IEC, EN 61000-6-4, IECEX, EAC, EN 61000-6-2, IEC 60068-2-27, KC | ||
The WAGO Coupler is designed for fieldbus communication in both BACnet/IP and MODBUS networks. An integrated Webserver provides user configuration options, while displaying the status information of coupler.
RoHS compliant
IP20 degree of protection
관련된 링크들
- WAGO RJ45 to Interface Adapter
- WAGO RJ45 to Male to Interface Adapter
- Planet RJ45 to RJ45 Interface Adapter
- Exsys RJ45 Female to Female to RJ45 Female Female Interface Adapter
- WAGO Male to Interface Adapter
- WAGO D-Sub to Male to Interface Adapter
- Exsys USB Female to Female to RJ45 Interface Adapter
- WAGO D-Sub 9 to Male to Interface Adapter