Anybus D-Sub 9-Pin to Female to RJ45 Interface Converter

Subtotal (1 unit)*

₩1,616,004.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,616,004.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-5276
제조사 부품 번호:
AB7319
제조업체:
Anybus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Anybus

Product Type

Interface Converter

Connector Type A

D-Sub 9-Pin

Connector Gender A

Female

Connector Type B

RJ45

Standards/Approvals

No

COO (Country of Origin):
SE
The Anybus interface will Integrate your CAN-based industrial devices and equipment to a Modbus TCP control system without the need for any changes to the device. Just connect, configure and you're done. The Anybus Communicator is a proven and trusted protocol converter gateway that connects non- industrial devices with a CAN-based protocol to Modbus TCP. The gateway performs an intelligent protocol conversion and presents the CAN data to the PLC/Controller as easily processed I/O data. The Communicator is slim stand-alone gateway designed for IP20 and DIN-rail mounting, requiring a 24-volt power supply. The Communicator is conformance tested to current Modbus TCP specifications guaranteeing network compatibility. Typical CAN applications include variable frequency drives, sensors, actuators, human machine interfaces, barcode readers, RFID readers and industrial scales among others.

CAN protocol converter gateways connecting CAN devices to fieldbus/Ethernet networks

Support for custom CAN 1.0, 2.0A and 2.0B protocols

Handles mixed Produce/Consume and Request/Response protocols and transactions

No hardware or software changes needed to your devices

Versions with Dual Port switched Ethernet allows for daisy chaining and eliminates the need for external switches

High performance, fast throughput, max 5 ms

Anybus Configuration Manager included for easy visual CAN frame building

Dynamic transaction controlled by network master

Global free technical support and consultancy

관련된 링크들