Anybus BNC to RJ45 Interface Converter

Subtotal (1 unit)*

₩2,124,054.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,124,054.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-5252
제조사 부품 번호:
AB7006
제조업체:
Anybus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Anybus

Product Type

Interface Converter

Connector Type A

BNC

Connector Type B

RJ45

Standards/Approvals

No

COO (Country of Origin):
SE
The Anybus interface will Integrate your serial RS-232/422/485 based industrial devices and equipment to a ControlNet control system without the need for any changes to the device. Just connect, configure and you're done. The Anybus Communicator is a proven and trusted protocol converter gateway that connects non-networked industrial devices and equipment to ControlNet. The gateway performs an intelligent protocol conversion and presents the serial data to the Master PLC/Controller as easily processed I/O data. The Communicator is slim stand-alone gateway designed for IP20 and DIN-rail mounting, requiring a 24v power supply. The Communicator is conformance tested to current ControlNet specifications guaranteeing network compatibility.

Convert almost any RS-232/422/485 request/response or produce/consume protocol in just a few minutes. For example ModbusRTU, ASCII, DF1

Pre defined for Modbus RTU. Avoid the hassle of scripting and serial Modbus frame building with the 6 step Modbus RTU wizard

No hardware or software changes are required for the connected automation device

Compatible with PLCs from leading manufacturers such as Siemens, Rockwell, Schneider Electric etc

Complete protocol conversion performed by the Communicator, no PLC function blocks required

Handy save/load function means a completed configuration can be re used for many other installations

Included Anybus configuration manager with flexible serial frame building capabilities

Versions with dual port switched Ethernet allows for daisy chaining and eliminates the need for external switches

Global free technical support and consultancy

관련된 링크들