Anybus D-Sub 9-Pin to Female to D-Sub 9-Pin Interface Converter
- RS 제품 번호:
- 240-5269
- 제조사 부품 번호:
- AB7312
- 제조업체:
- Anybus
Subtotal (1 unit)*
₩1,616,004.00
재고있음
- 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,616,004.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-5269
- 제조사 부품 번호:
- AB7312
- 제조업체:
- Anybus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Anybus | |
| Product Type | Interface Converter | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Gender A | Female | |
| Connector Type B | D-Sub 9-Pin | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Anybus | ||
Product Type Interface Converter | ||
Connector Type A D-Sub 9-Pin | ||
Connector Gender A Female | ||
Connector Type B D-Sub 9-Pin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Anybus interface will Integrate your CAN based industrial devices and equipment to a PROFIBUS control system without the need for any changes to the device. Just connect, configure and you're done. The Anybus Communicator is a proven and trusted protocol converter gateway that connects non-industrial devices with a CAN-based protocol to PROFIBUS. The gateway performs an intelligent protocol conversion and presents the CAN data to the Master PLC/Controller as easily processed I/O data. The Communicator is slim stand alone gateway designed for IP20 and DIN rail mounting, requiring a 24v power supply. The Communicator is conformance tested to current PROFIBUS specifications guaranteeing network compatibility.
CAN protocol converter gateways connecting CAN devices to fieldbus/Ethernet networks
Support for custom CAN 1.0, 2.0A and 2.0B protocols
Handles mixed Produce/Consume and Request/Response protocols and transactions
No hardware or software changes needed to your devices
No PLC code or function blocks required Compatible with PLCs from all leading manufacturers
Versions with Dual Port switched Ethernet allows for daisy chaining and eliminates the need for external switches
High performance, fast throughput, max 5 ms
Anybus Configuration Manager included for easy visual CAN frame building
Dynamic transaction controlled by network master
Global free technical support and consultancy
관련된 링크들
- Anybus D-Sub 9-Pin to Female to D-Sub 9-Pin Interface Converter
- Anybus D-Sub 9-Pin to D SUB 9 Pin Male Male Interface Converter
- Anybus D-Sub 9-Pin to Female to D SUB 9 Pin Male Male Interface Converter
- Anybus D-Sub 9-Pin to Female to BNC Interface Converter
- Anybus D-Sub 9-Pin to RJ45 Interface Converter
- Anybus D-Sub 9-Pin to Female to Terminal Block Interface Converter
- Anybus D-Sub 9-Pin to Female to RJ45 Interface Converter
- Anybus D-Sub 9-Pin to RJ45 Male Interface Converter