StarTech.com RS232 Interface Converter 1

Subtotal (1 unit)*

₩306,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩306,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-7984
Distrelec 제품 번호:
302-52-536
제조사 부품 번호:
ICUSB2321FIS
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Interface Converter

Bus Type

RS232

Input Port

USB Type-A (4 Pin) USB 2.0

Output Port

D Sub

Number of Ports

1

Maximum Baud Rate

921.6kbps

Desktop/Rack Mount

Desktop

Standards/Approvals

Microsoft WHQL Certified

COO (Country of Origin):
TW

StarTech.com Interface Converter, 1 Ports, 921.6 kbps Maximum Baud Rate - ICUSB2321FIS


This Interface converter provides a straightforward bridge between modern host ports and legacy serial equipment, enabling serial communications in desktop environments. It connects a USB Type-A host to a single RS232 D‑Sub serial port and is intended for use where a direct serial link is required for control, monitoring or data exchange in automation and electronics settings.

Features and Benefits:


• Supports maximum baud rate 921.6 kbps for high‑speed serial links
• Single‑port design reduces desktop clutter and simplifies cabling
• USB 2.0 host Interface ensures widespread connector compatibility
• D‑Sub output enables connection to standard DB9 RS232 devices
• Microsoft WHQL certified for driver compatibility on supported systems

Applications


• Suitable for commissioning serial PLCs from a laptop USB port
• Ideal for connecting test instruments to automation PCs
• Used with legacy industrial sensors requiring RS232 signalling
• Can be used for serial configuration of networking hardware

Which host connector is required to operate this device?


It requires a USB Type‑A receptacle supporting USB 2.0 signalling to provide the data link and power.

How many serial endpoints can be attached through the converter?


The device presents a single RS232 port to the host, providing one serial endpoint for peripheral connection.

What physical serial connector type does it provide for equipment hookup?


The output uses a D‑Sub style connector compatible with standard DB9 RS232 cabling.

Does the converter support modern operating systems for driver integration?


It carries Microsoft WHQL certification, indicating it meets Microsoft's driver signature requirements for supported Windows systems.

관련된 링크들