Fluke 179/TPAK/C25 Digital Multimeter, 1 kV Max, 50 MΩ CAT III 1000 V, CAT IV 600 V
- RS 제품 번호:
- 458-101
- 제조사 부품 번호:
- FLK-179/TPAK/C25
- 제조업체:
- Fluke
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩1,040,220.00
재고있음
- 추가로 2026년 11월 12일 부터 15 개 단위 배송
- 추가로 2026년 11월 18일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,040,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 458-101
- 제조사 부품 번호:
- FLK-179/TPAK/C25
- 제조업체:
- Fluke
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fluke | |
| Product Type | Multimeter Kit | |
| Model Number | 179/TPAK/C25 | |
| Tester Type | Digital Multimeter | |
| Maximum Test Voltage | 1kV | |
| Display Type | Digital | |
| Battery Type | Alkaline | |
| Power Source | 9 V Battery | |
| Battery Life | 200h | |
| Insulation Testing Resistance | 50MΩ | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Safety Category Voltage | 1kV, 600kV | |
| Safety Category Level | CAT III 1000 V, CAT IV 600 V | |
| Width | 90mm | |
| Height | 185mm | |
| Standards/Approvals | CSA, EN 610101, CE, VDE pending, UL, TÜV | |
| Length | 43mm | |
| Weight | 420g | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fluke | ||
Product Type Multimeter Kit | ||
Model Number 179/TPAK/C25 | ||
Tester Type Digital Multimeter | ||
Maximum Test Voltage 1kV | ||
Display Type Digital | ||
Battery Type Alkaline | ||
Power Source 9 V Battery | ||
Battery Life 200h | ||
Insulation Testing Resistance 50MΩ | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Safety Category Voltage 1kV, 600kV | ||
Safety Category Level CAT III 1000 V, CAT IV 600 V | ||
Width 90mm | ||
Height 185mm | ||
Standards/Approvals CSA, EN 610101, CE, VDE pending, UL, TÜV | ||
Length 43mm | ||
Weight 420g | ||
- COO (Country of Origin):
- US
Fluke Multimeter Kit, 1000V Maximum Test Voltage, CAT III 1000V Safety Category Level - FLK-179/TPAK/C25
This multimeter kit is a handheld digital tester designed for measuring electrical parameters in professional settings. It operates from a 9V alkaline battery and is suited to higher-voltage environments where robust insulation testing and safety categorisation are required. The instrument includes a digital display and meets several international standards for use in demanding operational contexts.
Features and Benefits:
• Insulation testing to 50MΩ for fault location and verification
• Maximum test voltage 1000V enabling high-voltage diagnostics
• Safety rating CATIII1000V and CATIV600V for site work
• Battery life 200h supporting extended field operations
• Battery powered by a 9V alkaline cell for ready replacement
• Maximum test voltage 1000V enabling high-voltage diagnostics
• Safety rating CATIII1000V and CATIV600V for site work
• Battery life 200h supporting extended field operations
• Battery powered by a 9V alkaline cell for ready replacement
Applications
• Suitable for electricians performing distribution board diagnostics
• Ideal for insulation testing on motor windings and cabling
• Used with site power systems up to 1000V for verification tasks
• Can be used for routine maintenance in commercial installations
• Used for portable field troubleshooting where mains access is limited
• Ideal for insulation testing on motor windings and cabling
• Used with site power systems up to 1000V for verification tasks
• Can be used for routine maintenance in commercial installations
• Used for portable field troubleshooting where mains access is limited
What approvals and standards does it meet?
It holds approvals including CSA, CE, UL, TÜV, and meets EN 61010.
What operating temperature range can be expected in field use?
It functions between -10°C and 50°C for outdoor and indoor deployments.
What type of battery does it require and how long does it last?
It uses a 9V alkaline battery and provides approximately 200h of operation.
What is the device weight and primary material for handling?
The instrument weighs 420g and features an aluminium construction for handling.
What is the maximum insulation resistance and test voltage capability?
Insulation testing reaches 50MΩ and test voltage capability extends to 1000V.
관련된 링크들
- Fluke 1587FC/TPAK/C25 Insulation Multimeter, 50 V Min, 1 kV Max, 2 GΩ CAT III 1000 V, CAT IV 600 V
- Fluke 1577 Insulation Multimeter, 500 V Min, 1 kV Max, 2 GΩ CAT III, CAT IV
- Fluke 789/771 GEAR Digital Multimeter, 400 mV Min, 1 kV Max CAT III, CAT IV
- Fluke 1587 FC Insulation Multimeter, 50 V Min, 1 kV Max, 2 GΩ CAT IV, CAT III
- Fluke TPAK Multimeter Hanging Kit for Use with Fluke Digital Multimeters
- Fluke 179/EDA2 Digital Multimeter Multimeter Kit
- Fluke 179 II + 323 IMSK Multimeter Kit Multimeter Kit
- Fluke 1503 Insulation Tester, 500 V Min, 1 kV Max, 2000 mΩ CAT IV, CAT III