Fluke 179 II + 323 IMSK Multimeter Kit Multimeter Kit

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩1,557,560.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 09일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩1,557,560.00
5 +₩1,281,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-6808
Distrelec 제품 번호:
301-65-730
제조사 부품 번호:
FLUKE-179-2/IMSK
제조업체:
Fluke
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke

Model Number

179 II + 323 IMSK

Product Type

Multimeter Kit

Application

Industrial

Kit Contents

80BK-A DMM Temperature Probe, AC175 Threaded Alligator Clip Set, Fluke 179 True-RMS Digital Multimeter, Fluke 323 True-RMS Clamp Meter, TL75 Hard Point Test Lead Set

Kit Type

Multimeter Kit

Standards/Approvals

No

COO (Country of Origin):
US

Fluke Multimeter Kit, 10A Current, Industrial Application - FLUKE-179-2/IMSK


This multimeter kit combines a true-RMS digital multimeter and a true-RMS clamp meter with probe and test leads for industrial electrical testing. It is designed for frontline troubleshooting of electrical and electronic systems, providing measurements of voltage, current, resistance, frequency and capacitance across demanding environments.

Features and Benefits:


• Measures up to1000V ac or dc and 10A to diagnose circuits
• Clamp measures AC current to400A for non-contact current checks
• True-RMS measurements ensure accuracy on non-linear signals

Applications


• Suitable for industrial maintenance and fault finding on power systems
• Ideal for electricians performing panel and motor inspections
• Used for verifying control circuits and electronic assemblies

What environmental range can the tools operate within?


They operate between -10°C and +50°C with humidity limits of 0%-90% (0°C-35°C) and 0%-70% (35°C-50°C).

What safety categories and input protections are provided?


The clamp carries CAT III600V and CAT IV300V ratings and the multimeter meets EN61010-1 up to1000V CAT III and600V CAT IV.

What temperature range can be measured with the kit’s probe?


The multimeter accepts the included temperature probe for measurements from -40°C to 400°C.

How long will the multimeter operate on standard batteries without backlight?


Typical alkaline battery life is approximately 200 hours under normal use without the backlight enabled.

What mechanical form factors aid field use?


The clamp meter accepts conductors up to 30mm diameter and the multimeter is Compact and lightweight for handheld tasks.

Supplied with

Fluke 179 True-RMS Digital Multimeter
Fluke 323 True-RMS Clamp Meter
80BK-A DMM Temperature Probe
TL75 Hard Point Test Lead Set
AC175 Threaded Alligator Clip Set

관련된 링크들