Fluke 789/771 GEAR Digital Multimeter, 400 mV Min, 1 kV Max CAT III, CAT IV

Subtotal (1 unit)*

₩5,277,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,277,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
458-154
제조사 부품 번호:
FLUKE-789/771 GEAR
제조업체:
Fluke
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke

Model Number

789/771 GEAR

Product Type

Digital Multimeter

Tester Type

Digital Multimeter

Maximum Test Voltage

1kV

Minimum Test Voltage

400mV

Display Type

Digital

Test Current

20mA

Battery Life

140h

Battery Type

Four AA alkaline

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1kV, 600kV

Height

50mm

Length

203mm

Standards/Approvals

CAT IV 600 V/CAT III 1000 V, IEC610101, Pollution Degree 2/IEC610102033

Width

100mm

Weight

600g

COO (Country of Origin):
US

Fluke Digital Multimeter, 1000V Maximum Test Voltage, 20mA Test Current - FLUKE-789/771 GEAR


This digital multimeter combines a safety-rated handheld DMM with mA loop functionality for troubleshooting and calibration in industrial environments. It measures AC/DC volts and current, resistance, frequency and continuity, and can source or simulate 0-20mA loops while operating from battery power. The instrument is suitable for field technicians who need a single portable tool that supports current loop diagnostics and routine electrical measurements.

Features and Benefits:


• 0.05% 20mA sourcing accuracy for precise loop calibration
• 1000V maximum test voltage for high-voltage diagnostics
• CAT IV 600V/CAT III 1000V safety rating for industrial environments
• True-rms measurement to 1000V for accurate AC readings
• Four AA battery operation providing 140 h typical runtime
• Frequency measurement to 20 kHz for signal verification

Applications


• Suitable for commissioning current loop transmitters and sensors
• Ideal for maintenance of industrial control loops and PLCs
• Used for field verification of AC power and signal integrity
• Can be used for on-site resistance and continuity checks
• Used with HART-enabled loops when loop power and resistor required

What loop power capabilities are available when supplying a loop?


One variant provides a minimum 24 V loop supply capable of driving 250 Ω at 20 mA for powering field devices.

How does it behave when sourcing current into higher impedance loops?


In internal battery sourcing mode it supplies up to 24 V compliance and will drive 1,200 Ω at 20 mA.

What environmental range supports field use across seasons?


It operates between -20 °C and 55 °C and can be stored from -40 °C to 60 °C for varied site conditions.

Which measurement modes assist in capturing transient behaviour?


Min/Max/Average/Hold and Relative modes are available to Record and analyse variable signals.

What protection exists for jack-to-earth voltage exposure?


The maximum voltage that may be applied between any jack and earth is 1000 V RMS.

관련된 링크들