Amprobe IRDA-USB-Cable Insulation Tester Cable Infrared Port, For Use With Amprobe Testers

Subtotal (1 unit)*

₩103,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩103,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
794-3184
Distrelec 제품 번호:
304-11-285
제조사 부품 번호:
IRDA-USB-Cable
제조업체:
Amprobe
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amprobe

Accessory Type

Infrared Port

Product Type

Insulation Tester Cable

For Use With

Amprobe Testers

Standards/Approvals

No

제외

COO (Country of Origin):
TW

Fluke Insulation Tester Cable, Infrared Port Accessory, For Use With Amprobe Testers - IRDA-USB-Cable


This insulation tester cable connects insulation resistance testers to an Amprobe instrument via an infrared interface, enabling data transfer and accessory connectivity in testing environments.

Features and Benefits:


• Infrared port connection provides contactless data link and simplified interfacing
• Designed for use with Amprobe testers to ensure compatible signal transfer
• Functions as a replacement cable to restore tester connectivity

Applications


• Used with Amprobe devices for insulation resistance measurements
• Suitable for replacing damaged test leads in field instruments
• Can be used to enable infrared communications during site testing

What type of connection does it use for data transfer?


It uses an infrared port Interface to transmit signals between the tester and accessory.

Which instruments is it compatible with?


It is intended for use with Amprobe testers and designed to serve as a replacement test lead.

관련된 링크들