Megger 1008-022 Insulation Tester HV Test Lead Set Lead, For Use With Insulation Resistance Testers

Subtotal (1 unit)*

₩317,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 11 개 단위 배송
  • 추가로 2026년 12월 03일 부터 12 개 단위 배송
  • 추가로 2026년 12월 24일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩317,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
189-1912
제조사 부품 번호:
1008-022
제조업체:
Megger
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Megger

Accessory Type

Lead

Product Type

Insulation Tester HV Test Lead Set

For Use With

Insulation Resistance Testers

Standards/Approvals

No

COO (Country of Origin):
GB

Megger Insulation Tester HV Test Lead Set, 3 Leads, For Use With MIT and S1 Series - 1008-022


Keen to find out if an insulating material stands up to the flow of electric current? Probe it with this insulation tester HV test lead set from Megger. By connecting the three leads in this set to a de-energised electrical system, you can measure the insulation resistance of your device without a hitch. It's compatible with 5 and 10kV insulation testers in the MIT and S1 series, so it's a handy troubleshooting solution to have in your toolkit.

Features & Benefits


• Cable insulation rating of 12kV DC to protect operator from electrical hazards

• Lead length of 3m for convenient long-range measurement

• Leads are colour-coded for ease of identification

• Inner insulation layer has a white colour that makes it easy to spot wear and tear

Applications


• Construction equipment

• Automotive engineering

• Telecommunications

• HVAC systems

• Control panels

How wide can the jaws of the leads in this set open?


The leads in this set have a jaw opening diameter up to 18mm, so you can clamp down on a large surface area to take a measurement.

관련된 링크들