Extech HDV7C-55-HD-1 5.5 mm probe Camera Probe, 1 m Probe Length, 1280 x 720 pixel Resolution
- RS 제품 번호:
- 267-5501
- 제조사 부품 번호:
- HDV7C-55-HD-1
- 제조업체:
- Extech
Subtotal (1 unit)*
₩2,323,680.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,323,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-5501
- 제조사 부품 번호:
- HDV7C-55-HD-1
- 제조업체:
- Extech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Extech | |
| Product Type | Camera Probe | |
| Probe Length | 1m | |
| Probe Diameter | 5.5mm | |
| Screen Resolution | 1280 x 720 pixel | |
| Field of View FOV | 90° | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Extech | ||
Product Type Camera Probe | ||
Probe Length 1m | ||
Probe Diameter 5.5mm | ||
Screen Resolution 1280 x 720 pixel | ||
Field of View FOV 90° | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
FLIR Camera Probe, 5.5mm Probe Diameter, 90 ° Field of View - HDV7C-55-HD-1
This high-definition FLIR camera probe features a 5.5mm probe diameter. With a 90° field of view and 1m probe length, this camera probe is designed for industrial inspections in various applications.
Features & Benefits
• View clear, bright images with a wide field-of-view on the 5-inch colour capacitive touchscreen
• Capture still images and videos simultaneously
• Easily access difficult-to-see components without equipment disassembly
• Record voice annotations and photo notes for advanced reports
• Waterproof IP67-rated camera probes allow immersion in water up to 1m depth
• Complete kit includes camera probe, 32 GB Micro SD card, cables, battery, and adapter
Applications
• Inspection in manufacturing
• HVAC/R maintenance
• Plumbing • Building inspections
• Automotive maintenance
• Condition monitoring in various industries
Can it capture videos and photos simultaneously?
Yes, this camera probe can capture both still images and videos at the same time for documentation purposes.
Will it allow access to difficult-to-reach components easily?
Yes, the camera probe enables access to components without the need for equipment disassembly, making inspections more efficient.
Is the camera probe suitable for underwater inspections?
Yes, the IP67-rated camera probes allow the camera to be immersed in water at a depth of up to 1m for a maximum of 30 minutes.
Can voice annotations be recorded with this camera probe?
Yes, users can record voice annotations and photo notes to enhance reports and documentation.
How is the camera probe powered?
The camera probe comes with a rechargeable Li-ion battery for convenient and portable use during inspections.
관련된 링크들
- Extech HDV7C-A2-39-HD-1 3.9 mm probe Camera Probe, 1 m Probe Length, 1280 x 720 pixel Resolution
- Extech HDV7C-49-DUAL-1 4.9 mm probe Camera Probe, 1 m Probe Length, 1280 x 720 pixel Resolution
- Extech HDV720 4.9 mm probe Videoscope Kit, 1 m Probe Length, 1280 x 720 pixel Resolution
- Extech HDV710 5.5 mm probe Videoscope Kit, 1 m Probe Length, 1280 x 720 pixel Resolution
- Extech HDV730 3.9 mm probe Videoscope Kit, 1 m Probe Length, 1280 x 720 pixel Resolution
- Laserliner VideoFlex HD Micro 092.981H 3.9 mm probe Inspection Camera, 2 m Probe Length, 1280 x 720 pixel Resolution,
- Extech HDV540 6 mm probe Inspection Camera, 1 m Probe Length, 320 x 240 pixel Resolution, LED Illumination
- Laserliner HD Duo 092.980.55H 7.9 mm probe Inspection Camera, 3 m Probe Length, 1280 x 720 pixels Resolution, LED