Laserliner 3.9mm probe Inspection Camera, 2m Probe Length, 1280 x 720pixelek Resolution, LED Illumination, Elastomer
- RS 제품 번호:
- 266-1721
- 제조사 부품 번호:
- VideoFlex HD Micro 092.981H
- 제조업체:
- Laserliner
- RS 제품 번호:
- 266-1721
- 제조사 부품 번호:
- VideoFlex HD Micro 092.981H
- 제조업체:
- Laserliner
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Laserliner videoflex HD micro is professional video inspection system with compact camera head is perfect for precise visual inspection of small openings, such in pipework, wall cavities and motor vehicles. The high resolution camera allows extremely detailed images and videos to be captured with 1:1 reproduction on the display with no loss of quality. Other benefits are the high quality LED object lighting, optimum greyscale contrast reproduction, petrol and diesel resistant camera head, and the magnetic stand for setting up the base unit.
3.9 mm diameter of camera head
Extremely clear digital zoom due to cameras high resolution
Small camera head ideal for places that are hard to reach
Extremely clear digital zoom due to cameras high resolution
Small camera head ideal for places that are hard to reach
사양
속성 | 값 |
---|---|
Probe Length | 2m |
Probe Diameter | 3.9mm |
Resolution | 1280 x 720pixely |
Field of View | 83° |
Illumination Type | LED |
Housing Material | Elastomer Coated Steel |