Extech HDV720 4.9 mm probe Videoscope Kit, 1 m Probe Length, 1280 x 720 pixel Resolution

Subtotal (1 unit)*

₩7,747,720.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,747,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-5494
제조사 부품 번호:
HDV720
제조업체:
Extech
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Extech

Product Type

Videoscope Kit

Probe Length

1m

Probe Diameter

4.9mm

Screen Resolution

1280 x 720 pixel

Field of View FOV

90°

Standards/Approvals

No

제외

COO (Country of Origin):
TW
The FLIR high-performance video scope is a versatile and lightweight professional video scope that is designed for inspections in locations that are difficult or unsafe to access. With one or more of the eight waterproof camera probes, you can use the HDV700 for condition monitoring in manufacturing, HVAC/R, plumbing, building, and automotive applications. A range of small diameter and articulating camera probes are available to give you clear visibility of components from the 5-inch colour touchscreen display. Easily maneuver the narrow probes into small openings without disassembling equipment. The HDV700 also features multiple data recording options so you can easily create reports at the job site by transferring images and videos to your laptop.

Capture both still images and videos

View clear, bright images with a wide field-of-view on the 5-inch colour capacitive touchscreen

Record voice annotations and photo notes for advanced reports

Gain access to difficult-to-see components without disassembling equipment

관련된 링크들