Laserliner 082.261A 8 mm probe Inspection Camera, 1 m Probe Length, 480 x 272 pixel Resolution, LED Illumination
- RS 제품 번호:
- 251-6984
- 제조사 부품 번호:
- 082.261A
- 제조업체:
- Laserliner
Subtotal (1 unit)*
₩298,880.00
재고있음
- 28 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩298,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-6984
- 제조사 부품 번호:
- 082.261A
- 제조업체:
- Laserliner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Laserliner | |
| Product Type | Inspection Camera | |
| Probe Length | 1m | |
| Probe Diameter | 8mm | |
| Screen Resolution | 480 x 272 pixel | |
| Illumination Type | LED | |
| Minimum Focus Distance | 80mm | |
| Number of Batteries | 4 | |
| Battery Type | AA | |
| Sub Type | Replacement Camera | |
| Field of View FOV | 65° | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Laserliner | ||
Product Type Inspection Camera | ||
Probe Length 1m | ||
Probe Diameter 8mm | ||
Screen Resolution 480 x 272 pixel | ||
Illumination Type LED | ||
Minimum Focus Distance 80mm | ||
Number of Batteries 4 | ||
Battery Type AA | ||
Sub Type Replacement Camera | ||
Field of View FOV 65° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Laserliner compact video inspection system allows easy visual inspection of hard-to-reach locations such as pipework, suspended ceilings and vehicles. Six powerful LEDs on the waterproof camera unit, adjustable in ten settings, ensure effective illumination of the object during use. Details can be clearly captured using the zoom function. Inspection results are clearly identifiable thanks to the large colour display and image alignment. The compare image function allows the user to see the differences between the live image and a saved reference image. The images and videos can be saved to the internal photo memory or a micro SD card. The unit's convenient size makes it exceptionally easy to use and transport. The magnet and hook attachments allow hard-to-reach objects to be pulled or lifted. The mirror attachment
allows objects to be viewed at a 90° angle.
Camera resolution 640 x 480 pixels
Filed of view(FOV) 65°
Digital zoom 4x
Dimensions(W x H x D) 85mm x 55mm x 132mm
관련된 링크들
- Laserliner 082.262A 5.2 mm probe Inspection Camera, 1 m Probe Length, 480 x 272 pixel Resolution, LED Illumination
- Laserliner 082.215A 6 mm probe Inspection Camera, 1 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 082.264A 5.5 mm probe Inspection Camera, 1 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 082.214A 7.6 mm probe Inspection Camera, 1 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 082.217A 17 mm probe Inspection Camera, 1.5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner VideoScope XXL 9 mm probe Inspection Camera, 5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 092.275A 6 mm probe Inspection Camera, 2 m Probe Length, 960 x 72 pixel Resolution, LED Illumination
- Laserliner 088.819A 9 mm probe Inspection Camera, 5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination