Laserliner 082.214A 7.6 mm probe Inspection Camera, 1 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- RS 제품 번호:
- 202-9876
- 제조사 부품 번호:
- 082.214A
- 제조업체:
- Laserliner
Subtotal (1 unit)*
₩1,154,700.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,154,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-9876
- 제조사 부품 번호:
- 082.214A
- 제조업체:
- Laserliner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Laserliner | |
| Product Type | Inspection Camera | |
| Probe Length | 1m | |
| Probe Diameter | 7.6mm | |
| Screen Resolution | 640 x 480 pixel | |
| Illumination Type | LED | |
| Minimum Focus Distance | 30mm | |
| Sub Type | Mechanical Adjustable Camera | |
| Field of View FOV | 57° | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Laserliner | ||
Product Type Inspection Camera | ||
Probe Length 1m | ||
Probe Diameter 7.6mm | ||
Screen Resolution 640 x 480 pixel | ||
Illumination Type LED | ||
Minimum Focus Distance 30mm | ||
Sub Type Mechanical Adjustable Camera | ||
Field of View FOV 57° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Laserline ArcView Camera unit compatible with VideoFlex G3/G4 has a wheel for moving the camera head mechanically. It has 4 high performance LEDs for powerful object lighting at the camera. It can be used for inspecting highly inaccessible locations such as cavities, shafts, masonry or in vehicles.
Waterproof camera head
Waterproof camera cable
640 x 480pixels camera resolution
45°C maximum operating temperature
관련된 링크들
- Laserliner 082.215A 6 mm probe Inspection Camera, 1 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 082.217A 17 mm probe Inspection Camera, 1.5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 082.261A 8 mm probe Inspection Camera, 1 m Probe Length, 480 x 272 pixel Resolution, LED Illumination
- Laserliner VideoScope XXL 9 mm probe Inspection Camera, 5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 095.311C 9 mm probe Inspection Camera Kit, 640 x 480 pixel Resolution, LED Illumination
- Laserliner 082.264A 5.5 mm probe Inspection Camera, 1 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 082.262A 5.2 mm probe Inspection Camera, 1 m Probe Length, 480 x 272 pixel Resolution, LED Illumination
- Laserliner 088.819A 9 mm probe Inspection Camera, 5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination