Laserliner 092.282H 7.9 mm probe Inspection Camera Kit, 1.5 m Probe Length, 1280 x 720 pixel Resolution, LED
- RS 제품 번호:
- 282-220
- 제조사 부품 번호:
- 092.282H
- 제조업체:
- Laserliner
Subtotal (1 unit)*
₩1,336,000.00
재고있음
- 추가로 2026년 11월 02일 부터 3 개 단위 배송
- 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,336,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-220
- 제조사 부품 번호:
- 092.282H
- 제조업체:
- Laserliner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Laserliner | |
| Product Type | Inspection Camera Kit | |
| Probe Length | 1.5m | |
| Probe Diameter | 7.9mm | |
| Screen Resolution | 1280 x 720 pixel | |
| Illumination Type | LED | |
| Minimum Focus Distance | 30mm | |
| Field of View FOV | 80° | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Laserliner | ||
Product Type Inspection Camera Kit | ||
Probe Length 1.5m | ||
Probe Diameter 7.9mm | ||
Screen Resolution 1280 x 720 pixel | ||
Illumination Type LED | ||
Minimum Focus Distance 30mm | ||
Field of View FOV 80° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Laserliner Video Inspection System is used for visual inspection of areas that are difficult to access. This professional video inspection system with compact camera head is perfect for precise visual inspection of small openings, such in pipework, wall cavities and motor vehicles. The high-resolution camera allows extremely detailed images and videos to be captured with 1:1 reproduction on the display with no loss of quality. The sharp digital zoom allows details to be clearly identified.
Extremely clear digital zoom due to camera high resolution
User has both hands free to position the camera unit
Powerful object lighting thanks to 8 high performance LEDs
Camera head and probe resistant to petrol and diesel
True colours for highly realistic image
Optimum greyscale contrast reproduction
Suitable image available on the monitor through rotation and mirroring
관련된 링크들
- Laserliner 092.282.55H 7.9 mm probe Inspection Camera Extension Cable, 1.5 m Probe Length, 1280 x 720 pixels Resolution,
- Laserliner 092.928.1 7.9 mm probe Inspection Camera, 5 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.283H 5.5 mm probe Inspection Camera, 2 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.935A 9 mm probe Inspection Camera Kit, 1 m Probe Length, 1280 x 720 pixels Resolution, LED Illumination
- Laserliner 092.928A 7.9 mm probe Inspection Camera, 5 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination
- Laserliner 092.935.1 9 mm probe Inspection Camera Extension Cable, 1 m Probe Length, 1280 x 720 pixels Resolution, LED
- Laserliner 092.933A 7.9 mm probe Inspection Camera Kit, 1.5 m Probe Length, 1280 x 720 pixels Resolution, LED
- Laserliner 092.283.55H 5.5 mm probe Inspection Camera, 2 m Probe Length, 1280 x 720 pixel Resolution, LED Illumination