RS PRO Yellow Indicator Lamp Multichip, 24V dc, BA9 Base, 11 mm Diameter
- RS 제품 번호:
- 212-339
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩17,840.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩17,840.00 |
| 15 - 49 | ₩17,300.00 |
| 50 - 99 | ₩16,780.00 |
| 100 - 499 | ₩16,420.00 |
| 500 + | ₩13,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-339
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Indicator Lamp | |
| Voltage | 24V dc | |
| Light Output Colour | Yellow | |
| Current | 35mA | |
| Lamp Base | BA9 | |
| Chip Type | Multichip | |
| Diameter | 11mm | |
| Length | 28mm | |
| Viewing Angle | 180 ° | |
| Peak Wavelength | 588nm | |
| Life Hours | 60000h | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Indicator Lamp | ||
Voltage 24V dc | ||
Light Output Colour Yellow | ||
Current 35mA | ||
Lamp Base BA9 | ||
Chip Type Multichip | ||
Diameter 11mm | ||
Length 28mm | ||
Viewing Angle 180 ° | ||
Peak Wavelength 588nm | ||
Life Hours 60000h | ||
- COO (Country of Origin):
- GB
BA9s Flashing, 24Vdc, Single-Chip LED's
Flashing single chip LEDs
Body coded R, G or Y to indicate colour
Anode is base contact
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures
Note
The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.
관련된 링크들
- RS PRO Yellow Indicator Lamp Multichip, BA9 Base, 10 mm Diameter
- RS PRO Yellow Indicator Lamp Multichip, 28V dc, BA9 Base, 10 mm Diameter
- RS PRO Red Indicator Lamp Multichip, 24V dc, BA9 Base, 11 mm Diameter
- RS PRO Green Indicator Lamp Multichip, BA9 Base, 10 mm Diameter
- Idec Yellow Indicator Lamp Multichip, 24V, BA9 Base, 10.6 mm Diameter, 200mcd
- Idec Yellow Indicator Lamp Multichip, 12V, BA9 Base, 10.6 mm Diameter, 200mcd
- RS PRO Yellow Indicator Lamp Multichip, 28 V ac, 28V dc, BA9 Base, 10 mm Diameter
- RS PRO Yellow Indicator Lamp Multichip, 24 V ac, 24V dc, BA9 Base, 10 mm Diameter