RS PRO Yellow Indicator Lamp Multichip, 28V dc, BA9 Base, 10 mm Diameter
- RS 제품 번호:
- 205-072
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩15,380.00
재고있음
- 36 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩15,380.00 |
| 25 - 49 | ₩14,920.00 |
| 50 - 99 | ₩14,460.00 |
| 100 - 499 | ₩14,160.00 |
| 500 + | ₩11,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-072
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Voltage | 28V dc | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Yellow | |
| Lamp Base | BA9 | |
| Chip Type | Multichip | |
| Diameter | 10mm | |
| Length | 28mm | |
| Viewing Angle | 180 ° | |
| Peak Wavelength | 585nm | |
| Life Hours | 100000h | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Voltage 28V dc | ||
Product Type Indicator Lamp | ||
Light Output Colour Yellow | ||
Lamp Base BA9 | ||
Chip Type Multichip | ||
Diameter 10mm | ||
Length 28mm | ||
Viewing Angle 180 ° | ||
Peak Wavelength 585nm | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB
Ba9s MBC/MCC Multi-Chip LEDs
Brought to you under by RS Pro, this BA9s multi-chip LED indicator contains 8 LED chips and a current limiting resistor, and combines high brightness with low current consumption and long life. This BA9s LED indicator has an easy to use bayonet connector, meaning that quick and secure installation is assured. All models are highly reliable and excellent quality.
Features & Benefits
High brightness ;Bayonet Connector;Positive to be connected to the base contact
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures
Note
The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.
관련된 링크들
- RS PRO Yellow Indicator Lamp Multichip, 28 V ac, 28V dc, BA9 Base, 10 mm Diameter
- RS PRO Yellow Indicator Lamp Multichip, BA9 Base, 10 mm Diameter
- RS PRO Green Indicator Lamp Multichip, 28V dc, BA9 Base, 10 mm Diameter
- RS PRO Red Indicator Lamp Multichip, 28V dc, BA9 Base, 10 mm Diameter
- RS PRO Yellow Indicator Lamp Multichip, 24V dc, BA9 Base, 11 mm Diameter
- RS PRO Yellow Indicator Lamp Multichip, 28V dc, Midget Groove Base, 6 mm Diameter
- RS PRO Green Indicator Lamp Multichip, BA9 Base, 10 mm Diameter
- RS PRO Yellow Indicator Lamp Multichip, 28 V ac, 28V dc, Midget Groove Base, 6 mm Diameter