RS PRO Yellow Indicator Lamp Multichip, 24 V ac, 24V dc, BA9 Base, 10 mm Diameter

대량 구매 할인 받기

25개 더 담고 ₩5,500.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩12,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 121 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩12,260.00-
25 - 49₩12,040.00₩5,500.00
50 - 99₩11,520.00₩37,000.00
100 - 499₩11,280.00₩98,000.00
500 +₩9,280.00₩1,490,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-642
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Voltage

24V ac, 24V ac

Product Type

Indicator Lamp

Light Output Colour

Yellow

Lamp Base

BA9

Chip Type

Multichip

Diameter

10mm

Length

28mm

Viewing Angle

180 °

Peak Wavelength

585nm

Life Hours

100000h

COO (Country of Origin):
GB

BA9s, ac/dc, Multi-Chip LEDs


These highly durable RS Pro LED reflector bulbs are perfect for your lighting application. With green, red and yellow all available, there is a great choice depending on the light output colour you require. All models are highly reliable and excellent quality.

Features & Benefits


Short body 8-chip LED with metal reflector;12, 24, 28, 48, 60 V ac/dc types;Full-wave bridge rectifier;Bi-polar dc connections;Body colour coded

Multi-Chip LEDs


Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Very high immunity to shock and vibration

Current consumption is between 50 and 65% lower

Lower operating temperatures

Note

The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.

관련된 링크들