SAM 1 in Corded Impact Wrench

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
209-381
제조사 부품 번호:
1177
제조업체:
SAM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SAM

Torque Rating

3390Nm

Product Type

Impact Wrench

Sound Level

12.5dBA

Drive Size

1in

Corded/Cordless

Corded

Overall Length

115mm

Speed

5000rpm

Series

ALUMINIUM SERIES IMPACT WRENCH

Overall Width

94mm

Weight

10.61kg

Overall Height

290mm

제외

COO (Country of Origin):
TW

1177


The SAM Outillage Impact Wrench for civil engineering is designed to elevate productivity on demanding job sites. Its robust impact system features an anti impact casing to withstand even the harshest of conditions, making it ideal for intensive applications in the civil engineering sector. With a double hammer punch system and a rubber sheathed handle, this wrench not only enhances user comfort but also optimises performance. Whether you're tightening heavy duty bolts or dealing with high torque tasks, this impact wrench is engineered for reliable performance and endurance.

Lightweight design promotes ease of handling and manoeuvrability

Lower exhaust on duct able silencer minimises noise output

Rotary reverser provides flexibility with three torque settings

관련된 링크들