현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 282-7290
- 제조사 부품 번호:
- 1123
- 제조업체:
- SAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SAM | |
| 모두 선택 | ||
|---|---|---|
브랜드 SAM | ||
제외
- COO (Country of Origin):
- TW
The SAM Impact wrench is a reversible wrench for tightening and loosening. Its compact design means it is suitable for confined spaces, such as drivetrains, engines, brake callipers, etc.
Single hammer
One hand reverser on the side
Five position variable torque control
Socket locking with a stop ring system
One hand reverser on the side
Five position variable torque control
Socket locking with a stop ring system
관련된 링크들
- Makita 3/8 in 18V Cordless Cordless Impact Wrench
- SAM 1/2 in ΩV Cordless Impact Wrench
- HAZET 3/8 in Cordless Impact Wrench
- Bosch 3/4 in 18V Cordless Cordless Impact Wrench
- Makita 5/8 in 40V Cordless Cordless Impact Wrench
- SAM 3/8 in Impact Wrench
- Bosch 1/4 in Cordless Cordless Impact Wrench
- SAM 3/8 in Reverser Series Impact Wrench 3/8 in Impact Wrench 12000rpm 0.25 Nm