현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 209-378
- 제조사 부품 번호:
- 1160S
- 제조업체:
- SAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SAM | |
| Product Type | Impact Wrench | |
| Torque Rating | 2035Nm | |
| Sound Level | 10.2dBA | |
| Drive Size | 3/4in | |
| Corded/Cordless | Corded | |
| Handle Type | PVC Sheathed | |
| Overall Length | 220mm | |
| Speed | 5500rpm | |
| Weight | 5.11kg | |
| Overall Height | 220mm | |
| Overall Width | 92mm | |
| Series | ALUMINIUM SERIES | |
| 모두 선택 | ||
|---|---|---|
브랜드 SAM | ||
Product Type Impact Wrench | ||
Torque Rating 2035Nm | ||
Sound Level 10.2dBA | ||
Drive Size 3/4in | ||
Corded/Cordless Corded | ||
Handle Type PVC Sheathed | ||
Overall Length 220mm | ||
Speed 5500rpm | ||
Weight 5.11kg | ||
Overall Height 220mm | ||
Overall Width 92mm | ||
Series ALUMINIUM SERIES | ||
제외
- COO (Country of Origin):
- TW
1160S
The SAM Outillage Impact Wrench is designed to provide exceptional performance. This tool stands out for its remarkable torque output of 2035 Nm, making it a reliable choice for semi heavy duty mechanics. Its robust aluminium casing ensures durability while managing to maintain a low weight of just 4.6 kg, enhancing user comfort during extended usage. The double hammer punch system ensures efficient operation, while the ergonomic sheathed handle offers excellent grip. Lower exhaust on duct able silencer efficiently directs exhaust air for minimal disturbance, and the rotary reverser allows for three regulated tightening positions, granting versatility for various applications.
Compact design allows for easier handling and storage
Lower exhaust directs exhaust air away from the user
Lightweight construction reduces fatigue during operation
관련된 링크들
- SAM 1 in Corded Impact Wrench
- SAM Corded Impact Wrench
- SAM 3/4 in Impact Wrench
- SAM 3/8 in Impact Wrench
- SAM 3/8 in Cordless Impact Wrench
- SAM 3/8 in Reverser Series Impact Wrench 3/8 in Impact Wrench 12000rpm 0.25 Nm
- SAM 1/2 in Impact Wrench 1/2 in Box Impact Wrench 6500rpm 1350 Nm
- SAM 1/2 in Compact Angular Impact Wrench 1/2 in Impact Wrench 9000rpm 325 Nm