ams OSRAM 4LS 4LS5KC5IA Image Sensor SPI, 140-Pin
- RS 제품 번호:
- 272-4078
- 제조사 부품 번호:
- 4LS5KC5IA
- 제조업체:
- ams OSRAM
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 272-4078
- 제조사 부품 번호:
- 4LS5KC5IA
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Series | 4LS | |
| Product Type | Image Sensor | |
| Interface Type | SPI | |
| Pin Count | 140 | |
| Pixel Size W x H | 5.6 μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Series 4LS | ||
Product Type Image Sensor | ||
Interface Type SPI | ||
Pin Count 140 | ||
Pixel Size W x H 5.6 μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The ams OSRAM line scan sensor featuring four lines of pixels, spaced with one pixel period line gap. The sensors are provided in monochrome version, allowing amongst other applications 4-To-1 digital TDI or with red, green, blue and monochrome lines for high quality colour line scanning with extended spectral range. Each of the four lines of the sensor has individual gain settings and can be triggered for exposure and reset independently.
Higher machine production speed
Configurable full well
Lower pin count integration for lower speed applications
관련된 링크들
- ams OSRAM 4LS Image Sensor SPI, 140-Pin
- ams OSRAM 4LS 4LS5KM5IA Image Sensor SPI, 140-Pin
- ams OSRAM DR16K3.5_INVAR_B&W_V6 FT SE Image Sensor Serial
- ams OSRAM Dragster DR2X4K7_INVAR_RGB_V6 FT SE Image Sensor Serial
- ams OSRAM 2.5 V Super Red High Power LED PLCC 6 Surface LS G6SP.02 LS G6SP.02-5D7D-78-G3R3-140
- ams OSRAM 2.5 V Super Red High Power LED PLCC 6 Surface LS G6SP.02 LS G6SP.02-6D5E-67-G3R3-140
- ams OSRAM Mira016 MIRA016-3QM1WB FT SE Image Sensor, 400 x 400 pixel, 360 fps I2C CSP
- ams OSRAM Mira050 Mira050-2QC1WB FT SE Image Sensor, 576 x 768 pixel, 200 fps MIPI, 46-Pin CSP