ams OSRAM DR16K3.5_INVAR_B&W_V6 FT SE Image Sensor Serial
- RS 제품 번호:
- 206-6023
- 제조사 부품 번호:
- DR16K3.5_INVAR_B&W_V6 FT SE
- 제조업체:
- ams OSRAM
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 206-6023
- 제조사 부품 번호:
- DR16K3.5_INVAR_B&W_V6 FT SE
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Product Type | Image Sensor | |
| Interface Type | Serial | |
| Mount Type | Surface | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Product Type Image Sensor | ||
Interface Type Serial | ||
Mount Type Surface | ||
- COO (Country of Origin):
- MY
The AMS DRAGSTER is a platform of a digital line-scan sensors. The sensor family is made using three types of basic elements: a single line element with 2048 pixel resolution and 7μm pixel size and pitch, a dual line element with 2048 pixel resolution and 7μm pixel size and pitch and a 4096 pixels element with 3.5μm pixel size and pitch.
Features a highly sophisticated pixel, which provides true CDS capability for elimination of reset noise
Programmable Analogue Gain
Anti Blooming Circuit
Anti Corona
관련된 링크들
- ams OSRAM Mira050 Mira050-2QI1WB FT SE Image Sensor, 576 x 768 pixel, 200 fps MIPI, 46-Pin CSP
- ams OSRAM Mira050 Mira050-2QC1WB FT SE Image Sensor, 576 x 768 pixel, 200 fps MIPI, 46-Pin CSP
- ams OSRAM Mira016 MIRA016-3QM1WB FT SE Image Sensor, 400 x 400 pixel, 360 fps I2C CSP
- ams OSRAM Mira016 MIRA016-3QM2WB FT SE Image Sensor, 400 x 400 pixel, 360 fps I2C CSP
- ams OSRAM Mira050 Mira050-2QM1WB FT SE Image Sensor, 2.79 x 2.79 pixel, 120 fps MIPI, CSI, 46-Pin CSP
- ams OSRAM Surface Position Sensor 4.5 V 5.5V, Serial, TSSOP, 20-Pin
- ams OSRAM, Digital Output Digital Temperature Sensor, Surface Mount, Serial-I2C, 6-Pin WLCSP
- ams OSRAM AS6204 Series, Digital Output Digital Temperature Sensor, Surface Mount, Serial, ±0.4°C, 6-Pin WLCSP