ams OSRAM Dragster DR2X4K7_INVAR_RGB_V6 FT SE Image Sensor Serial

현재 액세스할 수 없는 재고 정보
RS 제품 번호:
206-6024
제조사 부품 번호:
DR2X4K7_INVAR_RGB_V6 FT SE
제조업체:
ams OSRAM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ams OSRAM

Product Type

Image Sensor

Series

Dragster

Interface Type

Serial

Mount Type

Surface

Screen Resolution

2048 pixel

Minimum Supply Voltage

3.2V

Maximum Supply Voltage

3.4V

Pixel Size W x H

7 x 7 μm

Colour Sensing

RGB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MY
The AMS DRAGSTER is a platform of a digital line-scan sensors. The sensor family is made using three types of basic elements: a single line element with 2048 pixel resolution and 7μm pixel size and pitch, a dual line element with 2048 pixel resolution and 7μm pixel size and pitch and a 4096 pixels element with 3.5μm pixel size and pitch.

Features a highly sophisticated pixel, which provides true CDS capability for elimination of reset noise

Programmable Analogue Gain

Anti Blooming Circuit

Anti Corona

관련된 링크들