Vishay SIA433EDJ-T1-GE3, Type P-Channel IGBT, 6-Pin PowerPAK SC-70-6L, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
180-7332
제조사 부품 번호:
SIA433EDJ-T1-GE3
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

IGBT

Maximum Power Dissipation Pd

19W

Package Type

PowerPAK SC-70-6L

Mount Type

Surface

Channel Type

Type P

Pin Count

6

Maximum Gate Emitter Voltage VGEO

12 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

800μm

Width

2.15mm

Standards/Approvals

to RoHS Directive 2002/95/EC, Halogen Free According to IEC 61249-2-21

Length

2.15mm

Automotive Standard

No

Vishay MOSFET


The Vishay surface mount P-channel PowerPAK-SC70-6 MOSFET is a new age product with a drain-source voltage of 20V and a maximum gate-source voltage of 12V. It has a drain-source resistance of 18mohms at a gate-source voltage of 4.5V. It has a maximum power dissipation of 19W and continuous drain current of 12A. It has a minimum and a maximum driving voltage of 1.8V and 4.5V respectively. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Built-in ESD protection with zener diode

• Halogen free

• Lead (Pb) free component

• Low on-resistance

• New thermally enhanced PowerPAK SC-70 package

• Operating temperature ranges between -55°C and 150°C

• Small footprint area

• TrenchFET power MOSFET

• Typical ESD performance is 1800V

Applications


• Battery switches

• Charger switches

• Load switches

• Portable devices

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• Rg tested

관련된 링크들