Parker Steel Hydraulic Quick Connect Coupling Female G 1/2 in, 450 bar

Subtotal (1 unit)*

₩83,180.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩83,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-583
제조사 부품 번호:
FEM-502-8FB
제조업체:
Parker
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Parker

Product Type

Hydraulic Quick Connect Coupling

Thread Size

1/2 in

Material

Steel

Series

FEM

Sub Type

Coupling Plug

Lock Type

Ball Lock

Finish

Zinc Nickel Plated Steel Body

Minimum Operating Temperature

-40°C

Thread Standard

G

Thread Gender

Female

Standards/Approvals

ISO Standard

Maximum Operating Pressure

450 bar

Maximum Operating Temperature

110°C

제외

COO (Country of Origin):
SE
The Parker Flat Face Quick Coupling FEM / IF series is produced according to the ISO 16028 and is compatible with other series complying with the same standard. These couplings offer a leakage free disconnection with a minimal oil loss during uncoupling. Thanks to the valve design, the coupling has a minimum pressure drop, and thus achieves maximum cost-effectiveness. The standard version of series FEM / IF is available made of steel or stainless steel.

Safety locking feature as standard to prevent unintentional uncoupling

FEC with the pressure eliminator enable effortless connection under static pressure

FEMP and FECP with pushpull features is suitable for multi-plates or when coupling is fixed on an application

관련된 링크들