Parker Brass, Steel Hydraulic Quick Connect Coupling Female G 1 in, 450 bar

Subtotal (1 unit)*

₩233,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩233,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-704
제조사 부품 번호:
10010
제조업체:
Parker
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Parker

Product Type

Hydraulic Quick Connect Coupling

Thread Size

1 in

Material

Brass, Steel

Series

T Series

Sub Type

Plug

Minimum Operating Temperature

30°C

Thread Standard

G

Thread Gender

Female

Standards/Approvals

Parker T series

Maximum Operating Pressure

450 bar

Maximum Operating Temperature

100°C

제외

COO (Country of Origin):
SE
The Parker Hydraulic Quick Coupling Series T is characterised by a low pressure drop and maximum flow capacity. The coupling system is available as a double shut-off or straight through version. The 2500 can be used also as a single shut-off version. Due to the pressure eliminator version for coupling and plug connection is possible up to the operating pressure. Special version for high pressure water is also available.

Coupling made of brass to avoid corrosion

Available with pressure eliminator

Double safety through a double O-ring seal

관련된 링크들