Parker Steel Hydraulic Quick Connect Coupling Female G 3/8 in, 3500 psi
- RS 제품 번호:
- 241-578
- 제조사 부품 번호:
- FEM-371-6FB
- 제조업체:
- Parker
Subtotal (1 unit)*
₩91,740.00
재고있음
- 추가로 2026년 11월 23일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩91,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 241-578
- 제조사 부품 번호:
- FEM-371-6FB
- 제조업체:
- Parker
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Material | Steel | |
| Series | FEM | |
| Sub Type | Coupling Plug | |
| Lock Type | Ball Lock | |
| Finish | Zinc Nickel Plated Steel Body | |
| Minimum Operating Temperature | -40°C | |
| Thread Standard | G | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 3500 psi | |
| Standards/Approvals | ISO 16028 | |
| Maximum Operating Temperature | 110°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Material Steel | ||
Series FEM | ||
Sub Type Coupling Plug | ||
Lock Type Ball Lock | ||
Finish Zinc Nickel Plated Steel Body | ||
Minimum Operating Temperature -40°C | ||
Thread Standard G | ||
Thread Gender Female | ||
Maximum Operating Pressure 3500 psi | ||
Standards/Approvals ISO 16028 | ||
Maximum Operating Temperature 110°C | ||
제외
- COO (Country of Origin):
- SE
The Parker Flat Face Quick Coupling FEM / IF series is produced according to the ISO 16028 and is compatible with other series complying with the same standard. These couplings offer a leakage free disconnection with a minimal oil loss during uncoupling. Thanks to the valve design, the coupling has a minimum pressure drop, and thus achieves maximum cost-effectiveness. The standard version of series FEM / IF is available made of steel or stainless steel.
Safety locking feature as standard to prevent unintentional uncoupling
FEC with the pressure eliminator enable effortless connection under static pressure
FEMP and FECP with pushpull features is suitable for multi-plates or when coupling is fixed on an application
관련된 링크들
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 3/4 in, 3500 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 3/4 in, 3500 psi
- Parker Steel Hydraulic Quick Connect Coupling Female G 1 in, 450 bar
- Parker Steel Hydraulic Quick Connect Coupling Female 3/4 in, 350 bar
- Parker Steel Hydraulic Quick Connect Coupling Female G 1/2 in, 450 bar
- Parker Steel Hydraulic Quick Connect Coupling Female G 3/8 in, 450 bar
- Parker Steel Hydraulic Quick Connect Coupling Female G 3/4 in, 450 bar
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 2000 psi