Ambersil Tufcut Cutting Fluid 500 g Tin

Subtotal (1 unit)*

₩30,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 98 개 단위 배송 준비 완료
  • 추가로 2026년 11월 16일 부터 36 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩30,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
558-023
제조사 부품 번호:
31581-AB
제조업체:
Ambersil
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ambersil

Product Type

Cutting Fluid

Trade Name

Tufcut

Package Type

Tin

Package Size

500 g

Biodegradable

No

Standards/Approvals

NSF Number 147110, NSF Category H2 Reg, NSF H2 Registration

제외

COO (Country of Origin):
GB

Ambersil Cutting Fluid, Tin, 500g Package size - 31581-AB


This cutting fluid is a high-performance compound intended for metalworking applications, packaged in a convenient 500g tin that allows for easy dispensing and storage. Its formulation includes extreme pressure additives and anti-oxidants to enhance machining efficiency and prolong tool life.

Features & Benefits


• Formulated for high film strength in metal cutting

• Reduces heat generation, enhancing tool longevity

• Prevents chip welding for cleaner cuts

• Suitable for close tolerance operations, minimising rejects

• Versatile across various tough metals

• NSF H2 Registered for use in food and pharmaceuticals

Applications


• Ideal for turning, drilling, and tapping operations

• Used in aerospace for composite fibre machining

• Effective in heavy engineering and metal fabrication

• Employed by mould and die makers for precision work

• Utilised in shipyards and marine sectors

Can it be used with stainless steel and high-carbon materials?


Yes, it is effective for tough metals like stainless steel and high-carbon steels.

Will it provide an effective solution for vertical cutting applications?


Yes, the formulation allows for effective vertical surface cutting with minimal lubricant loss.

Is it suitable for use in automated metalworking setups?


Yes, it is designed for automated and machine-fed applications.

Can the product be stored at normal temperatures?


Yes, it can be stored at ambient temperatures, away from heat sources.

관련된 링크들