SKF Nipple x 23 mm

Subtotal (1 unit)*

₩19,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩19,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
308-785
제조사 부품 번호:
TLGB 1-1
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Nipple

Accessory Type

Nipple

Material

Steel

Chemical Resistant

Yes

Food Grade

No

Overall Length

23mm

제외

COO (Country of Origin):
IN

SKF Nipple, Horizontal Orientation, For Use With TLGB Grease Guns - TLGB 1-1


This is a filler nipple designed for SKF TLGB grease guns, specifically for use with the grease filler pumps LAGF 18 or LAGF 50. Ideal for horizontal filling applications, this accessory enhances the functionality of SKF TLGB battery-operated grease guns. The product weighs a mere 0.01 kg, making it lightweight and easy to handle.

Features & Benefits


• Enables efficient filling of SKF TLGB grease guns
• Compatible with LAGF 18 and LAGF 50 pumps
• Facilitates horizontal operation for convenient use
• Essential accessory for maintaining optimal lubrication
• Ensures compatibility with all SKF TLGB battery models
• Constructed for reliable performance under various conditions

Applications


• Used with SKF TLGB grease guns for precise filling
• Suitable for automotive lubrication tasks
• Applicable in industrial settings requiring grease fittings
• Designed for maintenance activities in mechanical
• Utilised in electrical environments needing effective lubrication solutions

What benefits does this filler nipple provide during lubrication tasks?


This nipple enhances the efficiency and speed of grease application, ensuring that lubrication tasks are carried out smoothly and effectively, reducing downtime.

How does this accessory improve the functionality of grease guns?


By offering a reliable connection to grease filler pumps, it ensures swift and hassle-free filling, optimising the grease gun's performance in various applications.

Can this nipple be used with other grease gun models?


This accessory is specifically designed for SKF TLGB grease guns and may not be compatible with models from other manufacturers.

What maintenance steps should be taken to ensure optimal performance?


Regular inspection for blockages and wear, along with keeping the nipple clean and free from contaminants, will help maintain optimal performance in grease application.

Is this nipple suitable for heavy-duty industrial applications?


Yes, it is designed to meet the demands of various industrial environments, ensuring dependable performance during frequent use.

관련된 링크들