대량 구매 할인 받기
50개 더 담고 ₩7,200.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩25,420.00
재고있음
- 680 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 45 | ₩5,084.00 | ₩25,420.00 | - |
| 50 - 245 | ₩4,940.00 | ₩24,700.00 | ₩7,200.00 |
| 250 + | ₩4,068.00 | ₩20,340.00 | ₩254,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 795-556
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Hose Inside Diameter | 12mm | |
| Product Type | Hose Connector | |
| Sub Type | Connector | |
| Connection Type A | Push-on | |
| Connection Gender A | Male | |
| Connection Gender B | Male | |
| Connection Type B | Push-on | |
| Body Material | Acetal | |
| Connection Gender C | Male | |
| Connection Type C | Push-on | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Hose Inside Diameter 12mm | ||
Product Type Hose Connector | ||
Sub Type Connector | ||
Connection Type A Push-on | ||
Connection Gender A Male | ||
Connection Gender B Male | ||
Connection Type B Push-on | ||
Body Material Acetal | ||
Connection Gender C Male | ||
Connection Type C Push-on | ||
Standards/Approvals No | ||
RS PRO Y Male Hose Coupling, Y Coupler, Push-On, POM
This RS PRO male Y coupling is ideal for branching one source of water into two different directions to cover a wider area in irrigation applications. It's made of sturdy polyoxymethylene (POM), so it's impact and corrosion-resistant for a long product life even when used in industrial environments or with harsh chemicals.
Installing this connector is easy. You can simply push the ends into your pipes or hoses manually with no need for special tools. The POM material is lightweight, so it won't add strain to your plumbing fixtures. This keeps your system in good working order for longer.
As the coupling complies with the Restriction of Hazardous Substances (RoHS) requirements, it contains only minimal amounts of any harmful materials. Y connectors like this one are frequently found in plumbing or laboratory applications.
Features and Benefits
관련된 링크들
- RS PRO Hose Connector 12 mm ID Push-on
- RS PRO Hose Connector 19 mm ID Push-on
- RS PRO Hose Connector 10 mm ID Push-on
- RS PRO Hose Connector 6 mm ID Push-on
- RS PRO Hose Connector 8 mm ID Push-on
- RS PRO Hose Connector 5 mm ID Push-on
- RS PRO Hose Connector 10 mm ID Push-on, 10 bar
- RS PRO Hose Connector 3 mm ID Push-in