대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩33,140.00
재고있음
- 140 개 단위 배송 준비 완료
- 추가로 2026년 11월 23일 부터 500 개 단위 배송
- 추가로 2026년 12월 29일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 90 | ₩3,314.00 | ₩33,140.00 |
| 100 - 490 | ₩3,182.00 | ₩31,820.00 |
| 500 + | ₩2,618.00 | ₩26,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 795-477
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Hose Connector | |
| Hose Inside Diameter | 8mm | |
| Sub Type | Connector | |
| Connection Type A | Push-on | |
| Connection Gender A | Male | |
| Connection Type B | Push-on | |
| Connection Gender B | Male | |
| Body Material | Acetal | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Hose Connector | ||
Hose Inside Diameter 8mm | ||
Sub Type Connector | ||
Connection Type A Push-on | ||
Connection Gender A Male | ||
Connection Type B Push-on | ||
Connection Gender B Male | ||
Body Material Acetal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RS PRO Elbow Male Hose Coupling, Push-On, POM
You can use this elbow coupling from RS PRO when you need to divert the flow of water or other liquid in a new direction. It's simple to install. Just push the ribbed ends into your hoses or pipes for a firm hold. There's no need for special tools or skills, making it ideal for DIY plumbing.
The coupling's right-angle joint is perfect for filling buckets or reservoirs and eliminates the need to bend your tubes or hoses. The durable POM (polyoxymethylene) material provides strength and corrosion resistance, so you can use it in harsh industrial settings.
Couplings like this one are frequently found in hydroponic applications, as well as factories or domestic plumbing systems. It has been thoroughly tested by engineers for quality and reliability.
Features and Benefits
관련된 링크들
- RS PRO Hose Connector 8 mm ID Push-on
- RS PRO Hose Connector 19 mm ID Push-on
- RS PRO Hose Connector 10 mm ID Push-on
- RS PRO Hose Connector 6 mm ID Push-on
- RS PRO Hose Connector 12 mm ID Push-on
- RS PRO Hose Connector 5 mm ID Push-on
- RS PRO Hose Connector 10 mm ID Push-on, 10 bar
- RS PRO Hose Connector 50.8 mm ID Push-in